342-006-540-108

Heilind Number:EDA342-006-540-108
Manufacturer:EDAC
Manufacturer Number:342-006-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with six positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery up to 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Suitable for straight mounting orientation, it effortlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Trust this connector to meet your connectivity needs with superior quality and durability.