342-006-540-112

Heilind Number:EDA342-006-540-112
Manufacturer:EDAC
Manufacturer Number:342-006-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, perfect for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With one row of six positions, it offers seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your connector solutions with this essential component.