342-006-541-101

Heilind Number:EDA342-006-541-101
Manufacturer:EDAC
Manufacturer Number:342-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-541-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row layout with six positions, making it ideal for various electronic applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity and longevity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Elevate your connectivity with this essential component, a must-have in any electronics toolkit.