342-006-541-102

Heilind Number:EDA342-006-541-102
Manufacturer:EDAC
Manufacturer Number:342-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-541-102

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this green connector features a single row with six positions, ensuring reliable performance in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a low pitch of .1 inches and row spacing of .2 inches, it enables precise board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector for secure and high-quality electronic assemblies.