342-006-541-103

Heilind Number:EDA342-006-541-103
Manufacturer:EDAC
Manufacturer Number:342-006-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. With a single row design and a compact pitch of .1 inches, this connector is perfect for space-saving applications. The copper alloy contact material ensures efficient power transmission, while its straight mount orientation facilitates easy installation. Boasting six positions and a current rating of 3 A, it accommodates various connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component that guarantees secure and stable board-to-board connections.