342-006-541-107

Heilind Number:EDA342-006-541-107
Manufacturer:EDAC
Manufacturer Number:342-006-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector offers seamless integration with a 1-row layout and 6 positions for efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.