342-006-541-112

Heilind Number:EDA342-006-541-112
Manufacturer:EDAC
Manufacturer Number:342-006-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row with six positions, offering reliable contact points for your electronic connections. Crafted with precision, it ensures optimal performance with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Each contact is meticulously constructed from Copper Alloy, providing high conductivity and longevity. With a maximum amperage of 3A, this connector is suitable for various power and signal applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.