342-006-542-101

Heilind Number:EDA342-006-542-101
Manufacturer:EDAC
Manufacturer Number:342-006-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With a single row configuration and copper alloy contacts, it offers seamless integration for your PCB setup. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation allows for easy installation. Meeting stringent quality standards, it can handle an amperage of 3 A and operate efficiently in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.