342-006-542-102

Heilind Number:EDA342-006-542-102
Manufacturer:EDAC
Manufacturer Number:342-006-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-102

Detailed Description

Enhance your device connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification on your PCB. Designed for efficiency, this connector boasts a 3 A amperage and is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and 6 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material and a pitch of .1 inch ensure reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup today with this essential component.