342-006-542-104

Heilind Number:EDA342-006-542-104
Manufacturer:EDAC
Manufacturer Number:342-006-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector offers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single row layout and copper alloy contact material, it guarantees efficient signal transmission across its 6 positions. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore the full range of our board-to-board PCB connectors for all your connectivity needs.