342-006-542-107

Heilind Number:EDA342-006-542-107
Manufacturer:EDAC
Manufacturer Number:342-006-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-107

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with six positions, perfect for secure PCB-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a 3A amperage rating and a pitch of .1 inch, it guarantees efficient power transmission. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore our range of connectors under the PCB Connectors category to find the perfect fit for your needs.