342-006-542-108

Heilind Number:EDA342-006-542-108
Manufacturer:EDAC
Manufacturer Number:342-006-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant Green. Designed for durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row design and a pitch of .1 in, it offers seamless integration into your existing setup. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system today with this essential component.