342-006-542-112

Heilind Number:EDA342-006-542-112
Manufacturer:EDAC
Manufacturer Number:342-006-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row layout with a total of 6 positions. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Its Copper Alloy contacts guarantee efficient power transmission, rated at 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various conditions. Elevate your connection solutions with this essential component.