342-006-544-102

Heilind Number:EDA342-006-544-102
Manufacturer:EDAC
Manufacturer Number:342-006-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it offers reliable power transmission with an amperage rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting functionality. With a single row layout, 6 positions, and a pitch of .1 in, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system with this essential component today.