342-006-544-104

Heilind Number:EDA342-006-544-104
Manufacturer:EDAC
Manufacturer Number:342-006-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-544-104

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring a single row design with 6 copper alloy contact positions and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.