342-006-544-108

Heilind Number:EDA342-006-544-108
Manufacturer:EDAC
Manufacturer Number:342-006-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-544-108

Detailed Description

Upgrade your connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a robust amperage of 3A, it delivers reliable power transmission. Featuring a single row layout with 6 positions, it ensures efficient signal transfer. The copper alloy contacts and .1 inch pitch guarantee optimal conductivity. Engineered for versatility, it offers straight mount orientation and operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.