342-006-558-101

Heilind Number:EDA342-006-558-101
Manufacturer:EDAC
Manufacturer Number:342-006-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-558-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and 6 positions in a single row, it allows for efficient and space-saving board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transmission and power supply.