342-006-558-102

Heilind Number:EDA342-006-558-102
Manufacturer:EDAC
Manufacturer Number:342-006-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-558-102

Detailed Description

Enhance your PCB connectivity with our 6-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout and a pitch of .1 inch, ensuring precise alignment on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The copper alloy contacts deliver optimal conductivity, while the green housing adds a touch of color to your setup. With a 3A current rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this high-quality component for your board-to-board connections.