342-006-558-104

Heilind Number:EDA342-006-558-104
Manufacturer:EDAC
Manufacturer Number:342-006-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. With a single row layout featuring six positions, it offers efficient signal flow in compact spaces. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your device with this green-colored connector, a must-have for any electronics project.