342-006-558-112

Heilind Number:EDA342-006-558-112
Manufacturer:EDAC
Manufacturer Number:342-006-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-558-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its 6-position layout ensures efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance in demanding environments. The 1-row configuration, with a .1-inch pitch and .2-inch row spacing, offers easy installation on PCBs. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The vibrant green color and right-angle mount orientation add a sleek touch to your device assembly. Trust in this connector for optimal connectivity in your projects.