342-006-559-101

Heilind Number:EDA342-006-559-101
Manufacturer:EDAC
Manufacturer Number:342-006-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row layout with 6 positions at a pitch of .1 inch, it offers efficient signal transfer. The right angle mount orientation and .2 inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.