342-006-559-102

Heilind Number:EDA342-006-559-102
Manufacturer:EDAC
Manufacturer Number:342-006-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector is a vital component for robust and reliable circuit connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row configuration and six positions, it offers ample space for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your PCB assembly with this essential connector for seamless performance.