342-006-559-103

Heilind Number:EDA342-006-559-103
Manufacturer:EDAC
Manufacturer Number:342-006-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-559-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a single row layout with six positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise board-to-board connections. Its right-angle mount orientation enables flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for a variety of environments. Explore seamless integration and secure connections with this essential component.