342-006-559-108

Heilind Number:EDA342-006-559-108
Manufacturer:EDAC
Manufacturer Number:342-006-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-006-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-006-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a single row design with 6 positions for streamlined integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures efficient power transmission at an amperage of 3 A. The high-quality Copper Alloy contacts guarantee reliable signal transfer, while the .1 inch pitch and .2 inch row spacing facilitate precise board-to-board connections. With a right angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronic projects with this essential component.