342-007-520-101

Heilind Number:EDA342-007-520-101
Manufacturer:EDAC
Manufacturer Number:342-007-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with 7 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide range of applications. With a low 3 A amperage and a .1 inch pitch, it's perfect for compact circuit designs. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your connectivity solutions with this essential component.