342-007-520-102

Heilind Number:EDA342-007-520-102
Manufacturer:EDAC
Manufacturer Number:342-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in all operating environments, from -40 to 105 °C. The green connector features a single row layout with seven copper alloy contact positions, offering a secure and efficient connection. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment on your board. The straight mount orientation simplifies installation, while the 3 A amperage rating ensures optimal power transmission. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.