342-007-520-103

Heilind Number:EDA342-007-520-103
Manufacturer:EDAC
Manufacturer Number:342-007-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting a single row layout and a .1-inch pitch, it offers precise alignment for seamless data transmission. The Copper Alloy contacts, capable of handling up to 3A of current, guarantee reliable conductivity. With seven positions available, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your PCB design with this essential component, a must-have in any engineer's toolkit.