342-007-520-104

Heilind Number:EDA342-007-520-104
Manufacturer:EDAC
Manufacturer Number:342-007-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with seven positions, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.