342-007-520-107

Heilind Number:EDA342-007-520-107
Manufacturer:EDAC
Manufacturer Number:342-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, this connector boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With one row of seven positions, it offers seamless integration for your electronic systems. The copper alloy contact material ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.