342-007-520-108

Heilind Number:EDA342-007-520-108
Manufacturer:EDAC
Manufacturer Number:342-007-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a sleek design, it seamlessly integrates into your PCB setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, and contact points made of robust Copper Alloy, it ensures reliable power and signal transmission. Boasting a single row layout and a pitch of .1 inches, it offers precise alignment for up to 7 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.