342-007-520-112

Heilind Number:EDA342-007-520-112
Manufacturer:EDAC
Manufacturer Number:342-007-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring optimal performance for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for easy installation, making it an essential component in your PCB setup. Elevate your connectivity with this high-quality Card Edge Connector.