342-007-521-101

Heilind Number:EDA342-007-521-101
Manufacturer:EDAC
Manufacturer Number:342-007-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. With a single row design and Copper Alloy contact material, it guarantees seamless connectivity for your electronic applications. The .1-inch pitch and .2-inch row spacing, along with seven available positions, provide ample room for circuit integration. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your collection of electronic components. Explore its full potential in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your PCB design with this essential connector.