342-007-521-103

Heilind Number:EDA342-007-521-103
Manufacturer:EDAC
Manufacturer Number:342-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with seven positions and a precise pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission in any application. With a 3A amperage rating and an operating temperature range spanning from -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and compact design make it versatile for various board-to-board connections. Upgrade your system with this essential component for efficient and secure PCB interconnectivity.