342-007-521-104

Heilind Number:EDA342-007-521-104
Manufacturer:EDAC
Manufacturer Number:342-007-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-521-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with seven positions, offering seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stability even in demanding environments. Upgrade your PCB assembly with this essential component for seamless data transmission.