342-007-521-107

Heilind Number:EDA342-007-521-107
Manufacturer:EDAC
Manufacturer Number:342-007-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Perfect for streamlined installations, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design featuring 7 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for a secure fit, making it a valuable addition to any project requiring efficient board-to-board connections.