342-007-521-112

Heilind Number:EDA342-007-521-112
Manufacturer:EDAC
Manufacturer Number:342-007-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-521-112

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports power-hungry applications. Featuring 7 positions in a single row configuration, it facilitates precise connections with minimal space requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its robust construction and efficient design for seamless board-to-board connections in your PCB layouts.