342-007-523-101

Heilind Number:EDA342-007-523-101
Manufacturer:EDAC
Manufacturer Number:342-007-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is built to deliver reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures long-lasting performance. With a single row design, pitch of .1 in, and row spacing of .2 in, it offers seamless integration onto your board. Boasting 7 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various environments. Upgrade your setup with this essential component for smooth and dependable connectivity.