342-007-523-102

Heilind Number:EDA342-007-523-102
Manufacturer:EDAC
Manufacturer Number:342-007-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-523-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector features a single row layout with seven positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environmental conditions. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector meets industry standards for quality and performance. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today!