342-007-523-107

Heilind Number:EDA342-007-523-107
Manufacturer:EDAC
Manufacturer Number:342-007-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Green design, it offers a compact yet robust solution for seamless board-to-board connections. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row design with Copper Alloy contacts and a pitch of .1 inch allows for precise and efficient signal transfer. With a total of 7 positions, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your PCB setup with this essential connector.