342-007-524-101

Heilind Number:EDA342-007-524-101
Manufacturer:EDAC
Manufacturer Number:342-007-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-524-101

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. This single-row connector boasts seven positions and a reliable contact material of Copper Alloy, ensuring secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation simplifies installation, making it a versatile choice in the realm of PCB connectors. Trust in its robust construction and superior performance for seamless board-to-board connections.