342-007-524-104

Heilind Number:EDA342-007-524-104
Manufacturer:EDAC
Manufacturer Number:342-007-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-524-104

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration into your PCB assembly, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance in diverse operating environments. With a single row layout and a pitch of .1 inches, it offers precise alignment for up to 7 positions. The straight mount orientation and a wide operating temperature range from -40 to 105 °C further enhance its versatility. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have in your electronic components inventory.