342-007-524-108

Heilind Number:EDA342-007-524-108
Manufacturer:EDAC
Manufacturer Number:342-007-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-524-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .1 inch, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. Its straight mount orientation and compact size make it easy to integrate into any setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your board-to-board connections with this essential component.