342-007-540-104

Heilind Number:EDA342-007-540-104
Manufacturer:EDAC
Manufacturer Number:342-007-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-540-104

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 7 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your boards. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for achieving seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.