342-007-540-108

Heilind Number:EDA342-007-540-108
Manufacturer:EDAC
Manufacturer Number:342-007-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of flair while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing accommodate precise connections, ideal for a range of applications. Boasting seven positions and a 3A amperage, it offers ample power for your needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in any environment. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.