342-007-541-101

Heilind Number:EDA342-007-541-101
Manufacturer:EDAC
Manufacturer Number:342-007-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row layout with 7 positions, ensuring seamless compatibility with your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.