342-007-541-102

Heilind Number:EDA342-007-541-102
Manufacturer:EDAC
Manufacturer Number:342-007-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers superior functionality with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while the Copper Alloy contact material ensures reliable conductivity. With a single row design and a pitch of .1 inches, this connector offers seamless integration on your PCB. Boasting seven positions, it accommodates multiple connections with ease. Its straight mount orientation and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component.