342-007-541-103

Heilind Number:EDA342-007-541-103
Manufacturer:EDAC
Manufacturer Number:342-007-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a single row layout, it not only adds a pop of color but also ensures efficient signal transmission. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The Copper Alloy contact material, combined with a 0.1-inch pitch and 0.2-inch row spacing, facilitates reliable and stable connections. Featuring seven positions, this connector caters to a variety of applications. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for use in a range of electronic devices, this Card Edge Connector is a must-have for any PCB assembly project.