342-007-541-104

Heilind Number:EDA342-007-541-104
Manufacturer:EDAC
Manufacturer Number:342-007-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with seven positions, ensuring reliable performance in various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robustness and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.