342-007-541-107

Heilind Number:EDA342-007-541-107
Manufacturer:EDAC
Manufacturer Number:342-007-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 7 positions, it offers efficient power delivery with a 3A amperage rating. The contact material is made of Copper Alloy, ensuring reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in diverse environments. Perfect for Board To Board connections, it's an essential component for your electronic projects.