342-007-541-108

Heilind Number:EDA342-007-541-108
Manufacturer:EDAC
Manufacturer Number:342-007-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-007-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-007-541-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 7 positions. The straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs.